• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7521-1BL00-0AB0 6ES75211BL000AB0 PLC digital input 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital input

Counter

2

No. of digital inputs (max.)

32

No. of inputs (max.)

32

Operating voltage

24 V DC

Height

50 mm

Length

150 cm

Width

100 mm

Type

6ES7521-1BL00-0AB0

Manufacturer part #

6ES75211BL000AB0

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Series

S7-1500

Weight

0

35

147 mm

129 mm

2.5 A

FALSE

32

0

DC

DC

FALSE

None

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

19.2-28.8 V

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731901 Siemens 6ES7521-1BL00-0AB0 6ES75211BL000AB0 PLC digital input 24 V DC

User & Safety Instructions

User & Safety Instructions 1731901 Siemens 6ES7521-1BL00-0AB0 6ES75211BL000AB0 PLC digital input 24 V DC

Description

SIPLUS CMS2000 VIB-MUX 8 IEPE input channels in MULTIPLEX mode are switched to one output channel Control via the "system interface " max. 2 VIB-MUX modules per Basic Unit VIB can be used

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)