• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7526-1BH00-0AB0 6ES75261BH000AB0 PLC digital input 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 989.00 / piece)
€ 989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital input

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

24 V DC

Width

35 mm

Type

6ES7526-1BH00-0AB0

Manufacturer part #

6ES75261BH000AB0

Series

S7-1500

35

147 mm

129 mm

3.7 A

TRUE

16

0

DC

DC

FALSE

None

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

Level e

19.2-28.8 V

TRUE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732017 Siemens 6ES7526-1BH00-0AB0 6ES75261BH000AB0 PLC digital input 24 V DC

User & Safety Instructions

User & Safety Instructions 1732017 Siemens 6ES7526-1BH00-0AB0 6ES75261BH000AB0 PLC digital input 24 V DC

Description

SIMATIC S7-1500, F digital input module, F-DI 16x 24 V DC PROFIsafe 35 mm width up to PL E (ISO 13849-1)/ SIL 3 (IEC 61508)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)