• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7528-0AA60-7AA0 6ES75280AA607AA0 PLC cover

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cover

Width

70 mm

Type

6ES7528-0AA60-7AA0

Manufacturer part #

6ES75280AA607AA0

Series

S7-1500

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732022 Siemens 6ES7528-0AA60-7AA0 6ES75280AA607AA0 PLC cover

Datasheet 1732022 Siemens 6ES7528-0AA60-7AA0 6ES75280AA607AA0 PLC cover

User & Safety Instructions

User & Safety Instructions 1732022 Siemens 6ES7528-0AA60-7AA0 6ES75280AA607AA0 PLC cover

Description

SIMATIC IPC427D (Microbox PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45, 4xUSB V3.0 (high current), PCIe (optional), 24 V DC power supply Processor: Core I7-3517UE 2x Gbit Ethernet (IE/PN) Mounting accessories: Vertical mounting Memory configuration: 8 GB extension (HW): 1x RS232 without PCIE Operating system: Windows 7 Ultimate, 64 bit Swappable mass storage: CFast 16 GB, (possible with SW, if no internal mass storage) Internal mass storage: SSD 240 GB Standard (MLC) without SIMATIC software SIMATIC Microbox PC

More interesting products

(*All information is plus legal VAT)