• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES75901AJ300AA0 6ES7590-1AJ30-0AA0 PLC L-section rail

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 77.10)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1620 g
Product type

PLC L-section rail

Type

6ES7590-1AJ30-0AA0

Manufacturer part #

6ES75901AJ300AA0

Height

155 mm

Length

830 mm

Width

16 mm

Series

S7-1500

Dim

(L x W x H) 830 x 16 x 155 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705259 Siemens 6ES75901AJ300AA0 6ES7590-1AJ30-0AA0 PLC L-section rail

Datasheet 1705259 Siemens 6ES75901AJ300AA0 6ES7590-1AJ30-0AA0 PLC L-section rail

User & Safety Instructions

User & Safety Instructions 1705259 Siemens 6ES75901AJ300AA0 6ES7590-1AJ30-0AA0 PLC L-section rail

Description

Power cable pre-assembled 4x 1.5+(2x1.5) C SPEED-CONNECT connector Sz. 1 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=10.8 mm TYPE: 6FX5002-5DG10 LENGTH (M) = + 0 + 0 + 7 + 0