• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES75901BC000AA0 6ES7590-1BC00-0AA0 PLC L-section rail

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 49.00)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC L-section rail

Type

6ES7590-1BC00-0AA0

Manufacturer part #

6ES75901BC000AA0

Length

2000 mm

Series

S7-1500

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044617 Siemens 6ES75901BC000AA0 6ES7590-1BC00-0AA0 PLC L-section rail

Description

SIMATIC S7-1500, mounting rail 2000 mm (approx. 78.7 inch) without earthing screw, integrated top hat profile rail for mounting small materials such as terminals, circuit breakers and relays for self cutting, earthing screw (6ES7590-5AA00-0AA0, 20 piece) must be ordered separately SIMATIC profile rails are available in various lengths for direct installation of control cabinet or for individual cutting. Use suitable earth terminals for proper earth connection.

This text is machine translated.