• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7592-1BM00-0XA0 6ES75921BM000XA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC connector

Width

25 mm

Type

6ES7592-1BM00-0XA0

Manufacturer part #

6ES75921BM000XA0

Series

S7-1500

Plug

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732043 Siemens 6ES7592-1BM00-0XA0 6ES75921BM000XA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1732043 Siemens 6ES7592-1BM00-0XA0 6ES75921BM000XA0 PLC connector

Description

SIMATIC S7-1500, spare part Shielding set Consisting of: * 4x shield clamp, * 4x shield bracket, * 4x 24 V DC infeed element in push-in technology, suitable for analog modules, technology modules and compact CPU of the S7-1500, suitable for all front connectors for 25 mm wide modules

More interesting products

(*All information is plus legal VAT)