• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7592-2CX00-0AA0 6ES75922CX000AA0 PLC label

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC label

Width

35 mm

Type

6ES7592-2CX00-0AA0

Manufacturer part #

6ES75922CX000AA0

Series

S7-1500

Imprintable label

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732045 Siemens 6ES7592-2CX00-0AA0 6ES75922CX000AA0 PLC label

Datasheet 1732045 Siemens 6ES7592-2CX00-0AA0 6ES75922CX000AA0 PLC label

User & Safety Instructions

User & Safety Instructions 1732045 Siemens 6ES7592-2CX00-0AA0 6ES75922CX000AA0 PLC label

Description

SIPLUS ET 200SP -40...+70 °C Startup -25°C with conformal coating based on 6ES7155-6BA00-0CN0 . PROFIBUS interface module, IM 155-6DP High Feature, max. 32 I/O modules, Multi-hotswap, incl. server module, incl. PROFIBUS connector

More interesting products

(*All information is plus legal VAT)