• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7615-4DF10-0AB0 6ES76154DF100AB0 PLC DC drive controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Current/nominal value: 650 mA
  • Number of integrated digital inputs: 28
  • Installation height at altitude above NN max.: 4000 m.
  • Inrush current max. 6000 mA
  • Integrated memory capacity: 6000 kB
  • Memory capacity of the load memory / expandable / with SIMATIC Memory Card / max.: 32000 MB
Product type

PLC DC drive controller

Interfaces

RJ45 (Ethernet)

PROFIBUS

PROFINET

DRIVE-CLiQ interface

RS 485

USB

Counter

integriert, S7, High Speed Counter

No. of digital inputs (max.)

28

No. of inputs (max.)

28

No. of outputs (max.)

16

No. of transistor outputs (max.)

16

Supported protocols

PROFISAFE;PROFINET IO;PROFIBUS;OPC UA SERVER;OPC UA CLIENT;MRPD;MODBUS;MRP;IP;SIMATIC COMMUNICATION

Min. operating voltage

20.4 V DC

Clock

Hardware clock

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Length

270 mm

Program memory

2000 kB

IP20

Data storage

4000 kB

Type

6ES7615-4DF10-0AB0

Manufacturer part #

6ES76154DF100AB0

Type

Multi-axis system

Fitting type (details)

Wall mounting

Real-time clock

Yes (hardware)

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

S7-1500

50

Modular

300 mm

226 mm

FALSE

TRUE

28

16

0

0

DC

Other

10000 kB

FALSE

3

0

0

1

0

0

4

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

3

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

0

Level d

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263723 Siemens 6ES7615-4DF10-0AB0 6ES76154DF100AB0 PLC DC drive controller

User & Safety Instructions

User & Safety Instructions 2263723 Siemens 6ES7615-4DF10-0AB0 6ES76154DF100AB0 PLC DC drive controller

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.