• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES76482BF100XH0 6ES7648-2BF10-0XH0 CFAST memory card

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power: 0.7 W
  • Thickness: 3.6 mm
  • Weight: 10 g
Compatible with (details)

SIMATIC HMI devices and IPCs with corresponding slot

Product type

CFAST memory card

Type

6ES7648-2BF10-0XH0

Manufacturer part #

6ES76482BF100XH0

Type

Memory size: 8 GB

Height

36.4 mm

Length

3.6 mm

Width

42.8 mm

Series

SIMATIC IPC

Dim

(L x W x H) 3.6 x 42.8 x 36.4 mm

Content

1 pc(s)

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

Keyboard layout

ABC

8000000 kB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1681732 Siemens 6ES76482BF100XH0 6ES7648-2BF10-0XH0 CFAST memory card

User & Safety Instructions

User & Safety Instructions 1681732 Siemens 6ES76482BF100XH0 6ES7648-2BF10-0XH0 CFAST memory card

Description

WinCC/IndustrialDataBridge V7.2 Power Pack from 512 to 2048 tags, single license License key on USB stick