• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES79005AA000XA0 Current Cable 3.00 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

3.00 m

Other

Other

47-63 MHz

3 m

Black

3

FALSE

100-240 V

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796284 Siemens 6ES79005AA000XA0 Current Cable 3.00 m

User & Safety Instructions

User & Safety Instructions 1796284 Siemens 6ES79005AA000XA0 Current Cable 3.00 m

Description

SIMATIC PG, 3M 3m power cable for Field PG M6/M5/M4/M2 for Germany-France-Spain- Netherlands- Belgium- Sweden- Austria- Finland Accessories for SIMATIC programming devices. Accessories for SIMATIC Field PGs are the first choice when it comes to interaction with the programming device. We have the same quality standards for our accessories as for our core products.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.