• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES79215AK200AA0 6ES7921-5AK20-0AA0 PLC front panel card 60 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 40
  • Case color: Black
  • Width of screwdriver blade: 3.5 mm
  • Continuous current: 1 A
Product type

PLC front panel card

Type

6ES7921-5AK20-0AA0

Manufacturer part #

6ES79215AK200AA0

Type

Plug connection

Min. operating voltage

24 V

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Series

S7-1500

Content

1 pc(s)

Fitting type (details)

Direct assembly

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753875 Siemens 6ES79215AK200AA0 6ES7921-5AK20-0AA0 PLC front panel card 60 V

User & Safety Instructions

User & Safety Instructions 1753875 Siemens 6ES79215AK200AA0 6ES7921-5AK20-0AA0 PLC front panel card 60 V

Description

SIPLUS S7-1200 SM 1231 RTD 8AI -25...+70 °C with conformal coating based on 6ES7231-5PF32-0XB0 . Analog input, SM 1231 RTD, 8xAI RTD module