• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7922-4BF00-0AD0 6ES79224BF000AD0 PLC front panel connector 30 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable sheath color: Blue
  • Material of the cable sheath of the connecting cable: PVC
  • Number of pins 48
  • Conductor cross-section 0.5 mm²
  • Outer diameter: 2.2 mm
  • Type of terminal: Screw terminal
  • Continuous current: 1 A
Product type

PLC front panel connector

Min. operating voltage

24 V

Operating voltage

24 - 30 V

Max. operating voltage

30 V

Operating voltage

30 V

Length

5 m

Type

6ES7922-4BF00-0AD0

Manufacturer part #

6ES79224BF000AD0

Type

Screw connector

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

Documents & Downloads

Datasheet

Datasheet 1754046 Siemens 6ES7922-4BF00-0AD0 6ES79224BF000AD0 PLC front panel connector 30 V

User & Safety Instructions

User & Safety Instructions 1754046 Siemens 6ES7922-4BF00-0AD0 6ES79224BF000AD0 PLC front panel connector 30 V

Description

Front connector for SIMATIC S7-300 40 pole (6ES7392-1AM00-0AA0) with 40 single cores 0.5 mm2, Single cores H05V-K, Screw version VPE=1 unit L = 5.0 m