• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7922-5BC50-0AC0 6ES79225BC500AC0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC connector

Length

2.5 m

Type

6ES7922-5BC50-0AC0

Manufacturer part #

6ES79225BC500AC0

Series

S7-1500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699024 Siemens 6ES7922-5BC50-0AC0 6ES79225BC500AC0 PLC connector

Datasheet 1699024 Siemens 6ES7922-5BC50-0AC0 6ES79225BC500AC0 PLC connector

User & Safety Instructions

User & Safety Instructions 1699024 Siemens 6ES7922-5BC50-0AC0 6ES79225BC500AC0 PLC connector

Description

Front connector for SIMATIC S7-1500 40 pole (6ES7592-1AM00-0XB0) with 40 single cores 0.5 mm2 Core type H05Z-K (halogen-free) Screw version L = 5.0 m

More interesting products

(*All information is plus legal VAT)