• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7923-5BC50-0CB0 6ES79235BC500CB0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC cable

Length

2.5 m

Type

6ES7923-5BC50-0CB0

Manufacturer part #

6ES79235BC500CB0

Series

S7-1500

PLC - other devices

50

2.5 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731711 Siemens 6ES7923-5BC50-0CB0 6ES79235BC500CB0 PLC cable

Datasheet 1731711 Siemens 6ES7923-5BC50-0CB0 6ES79235BC500CB0 PLC cable

User & Safety Instructions

User & Safety Instructions 1731711 Siemens 6ES7923-5BC50-0CB0 6ES79235BC500CB0 PLC cable

Description

Connecting cable unshielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, L = 2.5 m

More interesting products

(*All information is plus legal VAT)