• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7952-1AK00-0AA0 6ES79521AK000AA0 PLC memory card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,495.00 / piece)
€ 1,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of memory: RAM
  • Weight: 53 g
Product type

PLC memory card

Program memory

1 Mbyte MB

Type

6ES7952-1AK00-0AA0

Manufacturer part #

6ES79521AK000AA0

Type

Memory size: 1 MB

Series

S7-400

Compatible with (details)

S7-400

RAM

1000 kB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732055 Siemens 6ES7952-1AK00-0AA0 6ES79521AK000AA0 PLC memory card

User & Safety Instructions

User & Safety Instructions 1732055 Siemens 6ES7952-1AK00-0AA0 6ES79521AK000AA0 PLC memory card

Description

SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 8 Mbyte