• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7952-1AL00-0AA0 6ES79521AL000AA0 PLC memory card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,829.00 / piece)
€ 1,829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of memory: RAM
  • Weight: 58 g
Product type

PLC memory card

Type

6ES7952-1AL00-0AA0

Manufacturer part #

6ES79521AL000AA0

Type

Memory size: 2 MB

Series

S7-400

Compatible with (details)

S7-400

RAM

2000 kB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732056 Siemens 6ES7952-1AL00-0AA0 6ES79521AL000AA0 PLC memory card

User & Safety Instructions

User & Safety Instructions 1732056 Siemens 6ES7952-1AL00-0AA0 6ES79521AL000AA0 PLC memory card

Description

SIMATIC, Standard mounting rail 35mm, Length 483 mm for 19" cabinet "SIMATIC S5 Mounting rail 483 mm For 19"" cabinet"