• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7960-1AA04-5BA0 6ES79601AA045BA0 PLC FO patch cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC FO patch cable

Length

2 m

Type

6ES7960-1AA04-5BA0

Manufacturer part #

6ES79601AA045BA0

Series

S7-400

Compatible with (details)

Synchronization module

PLC - other devices

2 m

TRUE

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732068 Siemens 6ES7960-1AA04-5BA0 6ES79601AA045BA0 PLC FO patch cable

User & Safety Instructions

User & Safety Instructions 1732068 Siemens 6ES7960-1AA04-5BA0 6ES79601AA045BA0 PLC FO patch cable

Description

SCALANCE X-400 Accessories Media module MM492-2LD, 2x 1Gbit/s Single-Mode SC, Hot swapable, Labeling field