• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7972-0AA02-0XA0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

No. of channels (details)

2

Type

6ES7972-0AA02-0XA0

Manufacturer part #

6ES79720AA020XA0

Dim

(L x W x H) 67 x 45 x 128 mm

Weight

0

Content

1 pc(s)

Width

45 mm

Height

128 mm

Length

67 mm

IP20

Series

SIMATIC

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

45

128 mm

59.3 mm

FALSE

DC

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

20.4-28.8 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751768 Siemens 6ES7972-0AA02-0XA0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1751768 Siemens 6ES7972-0AA02-0XA0 PLC add-on module

Description

SIMATIC DP, 5 terminal modules TM-P15S23-A1 for ET 200S for power modules, 15 mm width, Screw terminals 2x3 terminal connections with terminal access to AUX1, AUX1 continuous 5 units per packing unit SIMATIC ET 200S Terminal module TM-P15S23-A1 Screw terminals PU 5