• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6FB11413AT103WE2 Control unit DIN rail 36 V DC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Operating voltage

36 V DC

Mounting type

DIN rail

Control device

5000 mm

TRUE

External

145 W

TRUE

600 kg

TRUE

TRUE

IP20

FALSE

0.4 A

36 V

0.05

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043347 Siemens 6FB11413AT103WE2 Control unit DIN rail 36 V DC