
Technical specifications
- Net weight: 0,258 kgApplication area: For the servo motor SIMOTION S-1FL6Type of insulation: PVCBending radius / with moving cable: 155 mmBending radius / with fixed laid cable: 6 x diameterTensile load / with moving cable: 20 N/mm²Tensile load / with fixed wiring: 50 N/mm²
- Packaging type
Piece
- Type
6FX3002-5CK01-1AD0
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Cable length
3.00 m
- Jacket material
PVC
- Nominal voltage
300 V
500 V
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
7.1 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Connector
- max. cross section
0.75 mm²
IP20
- Features
PVC
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
6FX30025CK011AD0
- Content
1 pc(s)
- Cable Ø
7.1 mm
- Cable Ø (max.)
7.1 mm
- Cable Ø range
7.1 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862145 Siemens 6FX30025CK011AD0 Sensor/actuator connector (pre-fab) 3.00 m 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2862145 Siemens 6FX30025CK011AD0 Sensor/actuator connector (pre-fab) 3.00 m 1 pc(s) Piece
Description
Power cable is assembled 6FX3002-5CK01-1AD0 4x 0.75 C, for motor S-1FL6 LI to V90 230V FS A, B, C, D (1kW) MOTION-CONNECT 300 UL/CSA Dmax=7.1mm Length (m)=3m Ready-made cable of MOTION-CONNECT 300 connection technology for the servo motor SIMOTICS S-1FL6. The power line is part of THE MOTION-CONNECT 300 connection technology between the SINAMICS V90 servo converter and the SIMOTICS S-1FL6 servo motor. The cable is available in various lengths between 3 m and 20 m. SINAMICS - the integrated drive family for all applications.
This text is machine translated.
This text is machine translated.










