
Siemens 6GK19050EC00 Sensor/actuator connector M12 Terminator No. of pins (RJ): 5 1 pc(s) Package
EAN:
Part number:
Item no:
Technical specifications
- As a terminal connector with integrated terminating resistors for ET200 PRO
- Packaging type
Package
- Type
6GK1905-0EC00
- Product type
Sensor/actuator connector
- Connector type
Terminator
- Connector standard
Sensor connector
- Connection side A
Terminator
- Connection side B
Terminator
- No. of pins
5
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19050EC00
- Content
1 pc(s)
- RoHS-compliant
Yes
Gland nut
-40-80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864891 Siemens 6GK19050EC00 Sensor/actuator connector M12 Terminator No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2864891 Siemens 6GK19050EC00 Sensor/actuator connector M12 Terminator No. of pins (RJ): 5 1 pc(s) Package
Description
M12 end connector for ET 200 with integrated terminating resistor combination for PB, pin insert, 1 pack=5 PB M12 end connector
This text is machine translated.
This text is machine translated.










