
Technical specifications
- For connection to SCALANCE W-700 / X208PRO for 24 V DC power supply
- Packaging type
Piece
- Type
6GK1907-0DC10-6AA3
- Product type
Sensor/actuator connector
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
4
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP65
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19070DC106AA3
- Content
3 pc(s)
- RoHS-compliant
Yes
Gland nut
Plastic
-40-80 °C
0.75-0.75 mm²
0.75-0.75 mm²
0.75-0.75 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864986 Siemens 6GK19070DC106AA3 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 3 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2864986 Siemens 6GK19070DC106AA3 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 3 pc(s) Piece
Description
This text is machine translated.










