
Technical specifications
- Product type
Access server hardware
- Type
6GK5766-1GE00-7DB0
- Kit
Single case
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
- Wi-Fi speed 2.4 GHz
1201 MBit/s
- Wi-Fi transmission rate (max.)
1201 MBit/s
- Wi-Fi speed 5 GHz
1201 MBit/s
- Antenna type
2 N-CON
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
150
179.5 mm
45 mm
1201 Mbps
IP65
2.4 GHz and 5 GHz
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879486 Siemens 6GK57661GE007DB0 6GK5766-1GE00-7DB0 Single case Access server hardware 1201 MBit/s
User & Safety Instructions
User & Safety Instructions 2879486 Siemens 6GK57661GE007DB0 6GK5766-1GE00-7DB0 Single case Access server hardware 1201 MBit/s
Description
This text is machine translated.
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






