• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK59078UA000AA0 6GK5907-8UA00-0AA0 PLC memory module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 3.1 g
Product type

PLC memory module

Type

6GK5907-8UA00-0AA0

Manufacturer part #

6GK59078UA000AA0

Type

2 GB

Height

7 mm

Length

32 mm

Width

17.5 mm

IP20

Series

SCALANCE

Dim

(L x W x H) 32 x 17.5 x 7 mm

Content

1 pc(s)

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264517 Siemens 6GK59078UA000AA0 6GK5907-8UA00-0AA0 PLC memory module

User & Safety Instructions

User & Safety Instructions 2264517 Siemens 6GK59078UA000AA0 6GK5907-8UA00-0AA0 PLC memory module

Description

SCALANCE CLP 2GB W1780 iFeatures Removable media for enabling iFeatures for SCALANCE W in Access point mode allows simple device replacement in the event of a fault, as well as the recording of configuration data or configuration and application data for all SCALANCE W1700 devices SCALANCE CLP 2GB W1780 iFeatures

This text is machine translated.