
Technical specifications
- Product type
Transceiver plug-in
- Fibre-optic ports
1
- LAN data transfer rate
100 MBit/s
- Type
6GK5991-1AF00-8GA0
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Max. temperature
+85 °C
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
14
9 mm
57 mm
Mini GBIC
0
0
0
0
0
FALSE
TRUE
FALSE
FALSE
0
0
1309.999999999
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2879279 Siemens 6GK5991-1AF00-8GA0 Transceiver plug-in 1 LAN data transfer rate 100 MBit/s
User & Safety Instructions
User & Safety Instructions 2879279 Siemens 6GK5991-1AF00-8GA0 Transceiver plug-in 1 LAN data transfer rate 100 MBit/s
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Siemens 6XV18735RT15 Fibreglass FO Cable 150 m Black, Orange [1x - 1x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701575PI00/siemens-6xv18735rt15-fibreglass-fo-cable-150-m-black-orange-1x-1x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens 6XV18735RT10 Fibreglass FO Cable 100 m Black, Orange [2x LC plug - 2x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701574PI00/siemens-6xv18735rt10-fibreglass-fo-cable-100-m-black-orange-2x-lc-plug-2x-lc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/siemens-6xv18435eh100ab0-fibreglass-fo-cable-1-0-m-green-1x-2x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)