FO Cable
Fibreglass
2 x
LC plug
2 x
LC plug
50/125 µ
Multimode OM2
Duplex
Yes
100 m
Black
Orange
1 pc(s)
Flame-retardant
FO
FO
Cable
7.5 mm
+70 °C
-40 °C
+70 °C
-40 °C
1
1000 N
Multi mode 50/125
According to IEC/EN 60332-3-24
2
100 m
Black
OM2
LC-Duplex
LC-Duplex
Other
yes
Datasheet 1701574 Siemens 6XV18735RT10 Fibreglass FO Cable 100 m Black, Orange [2x LC plug - 2x LC plug] 50/125 µ Multimode OM2
Datasheet 1701574 Siemens 6XV18735RT10 Fibreglass FO Cable 100 m Black, Orange [2x LC plug - 2x LC plug] 50/125 µ Multimode OM2
User & Safety Instructions 1701574 Siemens 6XV18735RT10 Fibreglass FO Cable 100 m Black, Orange [2x LC plug - 2x LC plug] 50/125 µ Multimode OM2
€ 1,228.98*
The necessary accessories are required to use the article as described.