• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4738838 Fibreglass FO Cable 2.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce fiber-optic cables duplex LC connector/LC plug 50/125 µm multimode OM4 2m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Purple red

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Attenuation

0.38 dB

Halogen-free

Yes / Yes

Cable length

2.00 m

Factory colour

Purple red

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

Cable use

FO

Version

Cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2369419 Renkforce RF-4738838 Fibreglass FO Cable 2.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

User & Safety Instructions

User & Safety Instructions 2369419 Renkforce RF-4738838 Fibreglass FO Cable 2.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4

Description

This text is machine translated.

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)