• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4872660 Fibreglass FO Cable 3.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 12.99
-54 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • LC plug to SC plug
  • Duplex-Cable
  • Factory colour: Turquoise

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

SC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Attenuation

0.3 dB

Halogen-free

Yes

Cable length

3.00 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2436330 Renkforce RF-4872660 Fibreglass FO Cable 3.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 2436330 Renkforce RF-4872660 Fibreglass FO Cable 3.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3

Description

This text is machine translated.

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.