• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 471275 Fibreglass FO Cable 3.00 m Orange [1x LC plug - 1x SC plug] 62,5/125 µ Multimode OM1

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Fiber Optic Patch Cable, Duplex, Multimode, LC/SC, 62.5/125 µm, OM1, 3.0 m (10.0 ft.), Orange

  • Compatible with multimode fiber applications
  • High bandwidth supporting longer distances
  • Cost-effective solution
  • Perfect for use in Gigabit Ethernet applications

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

SC plug

Fibre type

62,5/125 µ

Multimode OM1

Duplex

Attenuation

Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB

Halogen-free

Yes

Cable length

3.00 m

Factory colour

Orange

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421590 Intellinet 471275 Fibreglass FO Cable 3.00 m Orange [1x LC plug - 1x SC plug] 62,5/125 µ Multimode OM1

Description

Information carried in the form of light provides a vast array of features and benefits.

Superior Transmission Distance
It is not unusual for optical systems to go over 100 kilometers (km), or about 62 miles.

Enhanced Security
It is impossible to remotely detect a signal being transmitted within a fiber cable. The only way to do so is by actually accessing the optical fiber itself. This makes fiber extremely attractive to governmental bodies, banks and other businesses with major security concerns.

No Metallic Components
Fiber optic cable can be installed in areas with electromagnetic interference (EMI). This includes areas around utility lines, power-carrying lines and railroad tracks. Fiber is also ideal for areas of high lightning-strike incidence.

Features

  • Diameters: Core: 62.5 µm, Cladding: 125 µm
  • Fiber type: multimode
  • Connectors: LC to SC
  • Duplex
  • Jacket material: LSZH
  • Jacket OD: 3.0 mm
  • Jacket color: orange

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)