
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 1400 mm, W: 800 mm, D: 210 ...
- BFOC plug to BFOC plug
- -Cable
- Factory colour: Black, Grey
Technical specifications
- Protection class: IP20
- Cable length 130 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
2 x
- Type A
BFOC plug
- No. of B connections
2 x
- Type B
BFOC plug
- Fibre type
62,5/125 µ
Multimode OM1
- Halogen-free
No
- Cable length
130 m
- Factory colour
Black
Grey
- Content
1 pc(s)
- Cable features
Flame-retardant
FO
- Cable use
FO
- Version
Cable
- Width
9.8 mm
- Outside Ø
7.2 mm
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+85 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of fibres
1
- Tensile strength
1500 N
Multi mode 62.5/125
2
130 m
Black
OM2
ST
ST
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701544 Siemens 6XV18205BT13 Fibreglass FO Cable 130 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1
User & Safety Instructions
User & Safety Instructions 1701544 Siemens 6XV18205BT13 Fibreglass FO Cable 130 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 1,229.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

![Siemens 6XV18205BT13 Fibreglass FO Cable 130 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701544PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Siemens 6XV18205BN70 Fibreglass FO Cable 70 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705077PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Siemens 6XV18205BN80 Fibreglass FO Cable 80 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699449PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)



![Siemens 6XV18207BH50 Fibreglass FO Cable 5 m Orange, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699453PI99/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)



![Siemens 6XV18205BT13 Fibreglass FO Cable 130 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701544PI99/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Renkforce RF-4491748 Fibreglass FO Cable 1.00 m Aqua blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650922_LB_00_FB/renkforce-rf-4491748-fibreglass-fo-cable-1-00-m-aqua-blue-1x-lc-plug-1x-lc-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4738838 Fibreglass FO Cable 2.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650928_LB_00_FB/renkforce-rf-4738838-fibreglass-fo-cable-2-00-m-purple-red-1x-lc-plug-1x-lc-plug-50-125-multimode-om4.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4942830 Fibreglass FO Cable 1.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650928_LB_00_FB/renkforce-rf-4942830-fibreglass-fo-cable-1-00-m-purple-red-1x-lc-plug-1x-lc-plug-50-125-multimode-om4.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4755214 Fibreglass FO Cable 2.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650923_LB_00_FB/renkforce-rf-4755214-fibreglass-fo-cable-2-00-m-turquoise-1x-lc-plug-1x-sc-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-5189148 Fibreglass FO Cable 1.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650917_LB_00_FB/renkforce-rf-5189148-fibreglass-fo-cable-1-00-m-orange-1x-lc-plug-1x-lc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4769928 Fibreglass FO Cable 3.00 m Aqua blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650922_LB_00_FB/renkforce-rf-4769928-fibreglass-fo-cable-3-00-m-aqua-blue-1x-lc-plug-1x-lc-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4755212 Fibreglass FO Cable 1.00 m Turquoise [1x LC plug - 1x SC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650927_LB_00_FB/renkforce-rf-4755212-fibreglass-fo-cable-1-00-m-turquoise-1x-lc-plug-1x-sc-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4969080 Fibreglass FO Cable 3.00 m Purple red [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650928_LB_00_FB/renkforce-rf-4969080-fibreglass-fo-cable-3-00-m-purple-red-1x-lc-plug-1x-lc-plug-50-125-multimode-om4.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-5044054 Fibreglass FO Cable 2.00 m Aqua blue [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650922_LB_00_FB/renkforce-rf-5044054-fibreglass-fo-cable-2-00-m-aqua-blue-1x-lc-plug-1x-lc-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Telegärtner 100011285 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542193_BB_00_FB/telegaertner-100011285-fibreglass-fo-cable-1x-lc-plug-1x-lc-plug-50-125-multimode-om4-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus DK-2533-05-4 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4 5.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/675657_BB_00_FB/digitus-dk-2533-05-4-fibreglass-fo-cable-1x-lc-plug-1x-lc-plug-50-125-multimode-om4-5-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Telegärtner 100011322 Fibreglass FO Cable 2.00 m Yellow [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003741912PI99/telegaertner-100011322-fibreglass-fo-cable-2-00-m-yellow-1x-lc-plug-1x-lc-plug-9-125-singlemode-os2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Digitus DK-3901LCA-30 Fibreglass FO, Fibre optic Cable 30 m White, Green [1x LC APC plug - 1x LC APC plug] 9/125 µ Singl](https://asset.conrad.com/media10/isa/160267/c1/-/en/003556269PI00/digitus-dk-3901lca-30-fibreglass-fo-fibre-optic-cable-30-m-white-green-1x-lc-apc-plug-1x-lc-apc-plug-9-125-singl.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus DK-2531-03/3 Fibreglass FO Cable 3.00 m Turquoise [1x LC plug - 1x ST plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/675559_BB_00_FB/digitus-dk-2531-03-3-fibreglass-fo-cable-3-00-m-turquoise-1x-lc-plug-1x-st-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus DK-2922-01 Fibreglass FO Cable 1.00 m Yellow [1x SC plug - 1x SC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/675656_BB_00_FB/digitus-dk-2922-01-fibreglass-fo-cable-1-00-m-yellow-1x-sc-plug-1x-sc-plug-9-125-singlemode-os2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Intellinet 470124 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1421536_LB_00_FB/intellinet-470124-fibreglass-fo-cable-3-00-m-orange-1x-st-plug-1x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus DK-2511-03/3 Fibreglass FO Cable 3.00 m Turquoise [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/675524_BB_00_FB/digitus-dk-2511-03-3-fibreglass-fo-cable-3-00-m-turquoise-1x-st-plug-1x-st-plug-50-125-multimode-om3.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus DK-2533-01-4 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/675667_BB_00_FB/digitus-dk-2533-01-4-fibreglass-fo-cable-1x-lc-plug-1x-lc-plug-50-125-multimode-om4-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)