
Technical specifications
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Voltage
3.8 V
- Capacity (mAh, Ah)
6000 mAh
- Content
1 pc(s)
- Type
6GT2093-0FA00
- Voltage
1.2 V
6000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2879494 Siemens 6GT2093-0FA00 Non-standard battery (rechargeable) Li-ion 6000 mAh 3.8 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2879494 Siemens 6GT2093-0FA00 Non-standard battery (rechargeable) Li-ion 6000 mAh 3.8 V 1 pc(s)
Description
SIMATIC RF160B spare battery Battery, Lithium-Ion, 6000 mAh
This text is machine translated.
This text is machine translated.
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








