• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2600-0AB10 HF IC transponder RFID

Image similar
Product type
HF IC transponder
Type
6GT2600-0AB10
Manufacturer
Siemens
Manuf. code
NXP
HF type
RFID
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF IC transponder

Our service for you

Technical specifications

Type

6GT2600-0AB10

Product type

HF IC transponder

Manufacturer

Siemens

Manuf. code

NXP

HF type

RFID

Standards

ISO 15693

Height

3 mm

Memory type

EEPROM

3 mm

1.2 kg/m

16 mm

ISO 15693

180 m

Other

EEPROM

IP68/IPX9K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044688 Siemens 6GT2600-0AB10 HF IC transponder RFID

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.