• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2600-0AD10 HF IC transponder RFID

Image similar
Product type
HF IC transponder
Type
6GT2600-0AD10
Manufacturer
Siemens
HF type
RFID
Standards
ISO 15693
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF IC transponder

Our service for you

Technical specifications

Type

6GT2600-0AD10

Product type

HF IC transponder

Manufacturer

Siemens

HF type

RFID

Standards

ISO 15693

Width

54 mm

Height

0.9 mm

Length

85.6 mm

Memory type

EEPROM

54

0.9 mm

85.6 mm

5 kg/m

13.56-13.56 MHz

ISO 15693

650 m

Plastic

EEPROM

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044689 Siemens 6GT2600-0AD10 HF IC transponder RFID

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.