• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2600-4AE00 HF IC transponder RFID

Image similar
Product type
HF IC transponder
Type
6GT2600-4AE00
Manufacturer
Siemens
HF type
RFID
Standards
ISO 15693
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Transponder MDS D421 tool pill, RF200/RF300 ISO, ISO 15693, 2000 byte FRAM

Our service for you

Technical specifications

Type

6GT2600-4AE00

Product type

HF IC transponder

Manufacturer

Siemens

HF type

RFID

Standards

ISO 15693

Height

4.5 mm

Memory type

FRAM

4.5 mm

1 kg/m

10 mm

ISO 15693

8 m

Other

FRAM

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044700 Siemens 6GT2600-4AE00 HF IC transponder RFID

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.