• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2801-2BA10 6GT28012BA10 PLC reader

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate Max.: 106 kbit/s
  • Material: PA12
Product type

PLC reader

Type

6GT2801-2BA10

Manufacturer part #

6GT28012BA10

Operating voltage

24 V DC

Height

41 mm

Length

75 mm

Width

75 mm

IP67

Dim

(L x W x H) 75 x 75 x 41 mm

Content

1 pc(s)

Fitting type (details)

Screws

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

75.0 m

41.0 mm

75.0 mm

140.0 m

106.0 kBit/s

106.0 kBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683013 Siemens 6GT2801-2BA10 6GT28012BA10 PLC reader

User & Safety Instructions

User & Safety Instructions 1683013 Siemens 6GT2801-2BA10 6GT28012BA10 PLC reader

Description

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 600 mm, T: 1000 mm, RAL 7035 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)