• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2810-2AE83-1AX0 HF IC transponder

Image similar
Product type
HF IC transponder
Type
6GT2810-2AE83-1AX0
Manufacturer
Siemens
Width
45 mm
Height
0.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1040 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 10
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

6GT2810-2AE83-1AX0

Product type

HF IC transponder

Manufacturer

Siemens

Width

45 mm

Height

0.3 mm

Memory type

EEPROM

Documents & Downloads

Datasheet

Datasheet 3176358 Siemens 6GT2810-2AE83-1AX0 HF IC transponder

User & Safety Instructions

User & Safety Instructions 3176358 Siemens 6GT2810-2AE83-1AX0 HF IC transponder

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.