• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT2811-6AB20-2AA0 6GT28116AB202AA0 PLC reader

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,215.00 / piece)
€ 2,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate up to 400 kbit/s
  • Material: aluminum, pocan
Product type

PLC reader

No. of digital inputs (max.)

4

No. of inputs (max.)

4

No. of outputs (max.)

4

Type

6GT2811-6AB20-2AA0

Manufacturer part #

6GT28116AB202AA0

Operating voltage

24 V DC

Height

258 mm

Length

80 mm

Width

258 mm

IP30

Current consumption

2000 mA

Dim

(L x W x H) 80 x 258 x 258 mm

Content

1 pc(s)

Fitting type (details)

VESA

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Series

Siemens-HMI

258

258 mm

80 mm

EPCglobal Class-1 Gen 2

8000 m

4

4

DC

Other

TRUE

IP30

400000 kBit/s

400000 kBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683302 Siemens 6GT2811-6AB20-2AA0 6GT28116AB202AA0 PLC reader

User & Safety Instructions

User & Safety Instructions 1683302 Siemens 6GT2811-6AB20-2AA0 6GT28116AB202AA0 PLC reader

Description

SIPLUS S7-300 SM 326F DI8 NAMUR for medial exposure with conformal coating based on 6ES7326-1RF01-0AB0 . Digital input "SM 326, 8 DI 24 V DC, NAMUR," fail-safe NAMUR input for SIMATIC S7 F-systems, up to Category 4 (EN 954-1)/ SIL3 (IEC 61508)/PLE (ISO 13849), 1x 40-pole

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)