Image similar
PLC reader
4
4
4
6GT2811-6CA10-0AA0
6GT28116CA100AA0
24 V DC
258 mm
80 mm
258 mm
IP65
2000 mA
(L x W x H) 80 x 258 x 258 mm
1 pc(s)
VESA
+55 °C
-25 °C
Siemens-HMI
258
258 mm
80 mm
EPCglobal Class-1 Gen 2
8000 m
4
4
DC
Other
TRUE
IP65
400000 kBit/s
400000 kBit/s
yes
Datasheet 1686544 Siemens 6GT2811-6CA10-0AA0 6GT28116CA100AA0 PLC reader
Datasheet 1686544 Siemens 6GT2811-6CA10-0AA0 6GT28116CA100AA0 PLC reader
User & Safety Instructions 1686544 Siemens 6GT2811-6CA10-0AA0 6GT28116CA100AA0 PLC reader
The necessary accessories are required to use the article as described.