
Highlights & Details
SIMATIC RF IO-Link cable, M12 4-pin/open, 5m
Our service for you
Technical specifications
- Packaging type
Piece
- Type
6GT2891-4LH50-0AX0
- Connector type
Plug
- Connection side A
M12
- No. of pins
4
- Cable length
5 m
- Jacket material
PVC
- Connection
Open cable ends
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Manufacturer part #
6GT28914LH500AX0
- Content
1 pc(s)
- RoHS-compliant
Yes
Polyvinyl chloride (PVC)
Colour
No
Quad
Black
Other
None
None
Polyvinyl chloride (PVC)
3
Bundle
4.6 mm
69
69
69
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883351 Siemens 6GT28914LH500AX0 M12 Plug 5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2883351 Siemens 6GT28914LH500AX0 M12 Plug 5 m No. of pins (RJ): 4 1 pc(s) Piece
Description
SIMATIC RF IO-Link connecting cable, assembled, between IO-Link Master and reader, M12 4-pin And open end, PVC, length 5m. SIMATIC RF connecting cable for IO-Link, wire-end sleeves/M12 sensor cable for connecting an IO-Link device with an IO-Link Master.
This text is machine translated.
This text is machine translated.










