• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MD2320-0JA00-0BA1 6MD23200JA000BA1 Phase monitor

Image similar
Product type
Phase monitor
Type
6MD2320-0JA00-0BA1
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6MD2320-0JA00-0BA1

Product type

Phase monitor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883353 Siemens 6MD2320-0JA00-0BA1 6MD23200JA000BA1 Phase monitor

User & Safety Instructions

User & Safety Instructions 2883353 Siemens 6MD2320-0JA00-0BA1 6MD23200JA000BA1 Phase monitor

Description

Low-power phase current sensor, closed Kern in accordance with IEC 61869-10, translation: 225 mV @ 700 A, inner diameter 82 mm, accuracy class: 0.2, (from FCM V 3.30), otherwise 0.5 protection class: 5P5, with connection cable: 2.0 m open end,

This text is machine translated.