• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MD2322-0AA80-0AB3 6MD23220AA800AB3 Selectivity module

Image similar
Product type
Selectivity module
Type
6MD2322-0AA80-0AB3
Length
0.3 m
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6MD2322-0AA80-0AB3

Product type

Selectivity module

Length

0.3 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883354 Siemens 6MD2322-0AA80-0AB3 6MD23220AA800AB3 Selectivity module

User & Safety Instructions

User & Safety Instructions 2883354 Siemens 6MD2322-0AA80-0AB3 6MD23220AA800AB3 Selectivity module

Description

4-wire connecting cable with integrated protective circuit for connecting SICAM FCM 6MD2322-1AA00-1AA0 (from HW revision/CC) to LRM voltage testing systems, length: 0.3 m, connection to test system with flat plug sleeves

This text is machine translated.