• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MF28320AA00 6MF2832-0AA00 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC analogue input module

Type

6MF2832-0AA00

Manufacturer part #

6MF28320AA00

No. of analogue inputs

2

No. of inputs (max.)

2

Series

S7-1500

Content

1 pc(s)

30

132 mm

124 mm

4

16 Bit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879505 Siemens 6MF28320AA00 6MF2832-0AA00 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 2879505 Siemens 6MF28320AA00 6MF2832-0AA00 PLC analogue input module

Description

AI-8320 ANALOGUE INPUT 2X2 +/-20MA/ +/-10V

This text is machine translated.