• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MF28340AA00 6MF2834-0AA00 PLC interface 250 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC interface

Type

6MF2834-0AA00

Manufacturer part #

6MF28340AA00

No. of analogue inputs

4

No. of inputs (max.)

4

No. of outputs (max.)

2

Operating voltage

250 V AC

Series

S7-1500

Content

1 pc(s)

30

132 mm

124 mm

4

16 Bit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2879507 Siemens 6MF28340AA00 6MF2834-0AA00 PLC interface 250 V AC

User & Safety Instructions

User & Safety Instructions 2879507 Siemens 6MF28340AA00 6MF2834-0AA00 PLC interface 250 V AC

Description

SICAM A8000 AI-8340 voltage measuring module 4xU to 250Vac frequency: 50Hz, 16.7Hz, 60Hz 2xdigital outputs for Synchro Check 0.2% accuracy for measured variables 0.5% accuracy for calculated variables

This text is machine translated.