• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MF28510AA00 6MF2851-0AA00 PLC analogue input module 240 V

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC analogue input module

Type

6MF2851-0AA00

Manufacturer part #

6MF28510AA00

No. of analogue inputs

6

No. of inputs (max.)

6

Operating voltage

240 V

Series

S7-1500

Content

1 pc(s)

30

132 mm

124 mm

6

16 Bit

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879509 Siemens 6MF28510AA00 6MF2851-0AA00 PLC analogue input module 240 V

User & Safety Instructions

User & Safety Instructions 2879509 Siemens 6MF28510AA00 6MF2851-0AA00 PLC analogue input module 240 V

Description

AI-8510 ANALOGUE INPUT (3XU(240V),3XI(LOPO)

This text is machine translated.