• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6MF28551AA00 6MF2855-1AA00 PLC interface 5 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC interface

Type

6MF2855-1AA00

Manufacturer part #

6MF28551AA00

Operating voltage

5 V DC

Series

S7-1500

Content

1 pc(s)

30

132 mm

124 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879516 Siemens 6MF28551AA00 6MF2855-1AA00 PLC interface 5 V DC

User & Safety Instructions

User & Safety Instructions 2879516 Siemens 6MF28551AA00 6MF2855-1AA00 PLC interface 5 V DC

Description

CI-8551COM. INTERFACE 5X SERIAL 2X RS-232, RJ45, 1W/5VDC 1X RS-485, RJ45 2X RS-232/RS-485/RS-422 8 PIN

This text is machine translated.