
Number
Total (€ 579.00 / piece)
€ 579.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / on the input: Flat connector for cable lug M6
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Choke
- Features
unshielded
- Nominal voltage
480 V
- Nominal current
68 A
- Length
140 mm
- Width
225 mm
- Height
210 mm
- Content
1 pc(s)
- Dim
(L x W x H) 140 x 225 x 210 mm
- RoHS-compliant
Yes
- Type
6SE6400-3TC05-4DD0
Reactance coil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737987 Siemens 6SE64003TC054DD0 6SE6400-3TC05-4DD0 Choke unshielded 68 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737987 Siemens 6SE64003TC054DD0 6SE6400-3TC05-4DD0 Choke unshielded 68 A 1 pc(s) Piece
Description
MOBY I Transponder MDS 403 8 KByte FRAM, battery-free with rod antenna, -25 ... +85°C, IP68, 47.5x 25x 15 mm






























