
Number
Total (€ 679.00 / piece)
€ 679.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / on the input: Flat connector for cable lug M6
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Choke
- Inductance (L)
0.111 mH
- Nominal voltage
480 V
- Nominal current
104 A
- Length
140 mm
- Width
225 mm
- Height
210 mm
- Content
1 pc(s)
- Dim
(L x W x H) 140 x 225 x 210 mm
- RoHS-compliant
Yes
- Type
6SE6400-3TC08-0ED0
Reactance coil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748003 Siemens 6SE64003TC080ED0 6SE6400-3TC08-0ED0 Choke 0.111 mH 104 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748003 Siemens 6SE64003TC080ED0 6SE6400-3TC08-0ED0 Choke 0.111 mH 104 A 1 pc(s) Piece
Description
MICROMASTER 4 Output reactor 200-480V 3AC 80 A (HO/CT)/104A (LO/VT) Stand-alone FS E-0.111 MH






























