• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32030CE132AA0 6SL3203-0CE13-2AA0 Line choke 1 pc(s)

1/2
Product type
Line choke
Content
1 pc(s)
Type
6SL3203-0CE13-2AA0
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Line choke

Content

1 pc(s)

Type

6SL3203-0CE13-2AA0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756239 Siemens 6SL32030CE132AA0 6SL3203-0CE13-2AA0 Line choke 1 pc(s)

Description

SINAMICS line reactor 380-480V 3AC 47-63Hz I_LN=4.0A stand-alone electrical reactor SINAMICS line reactor for the Power module PM240-2 (standard and push-through variant) of the SINAMICS G120 modular frequency converter and the SINAMICS G120C compact converter. Line reactors smooth the current absorbed by the converter and thus reduce the harmonic components in the mains current. By reducing the current harmonics, the power components in the rectifier as well as the DC link capacitors are thermally relieved and the line reactions are reduced. The life of the converter is increased by using a line reactor. The line reactors are available in sizes FSA to FSC and in a three-phase voltage range between 200 V and 480 V. SINAMICS - just my drive.

This text is machine translated.

What kind of Coils & Chokes are you looking for?