• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL3501-1BE32-0BA0 Braking resistor

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braking resistor

Manufacturer part #

6SL35011BE320BA0

Type

6SL3501-1BE32-0BA0

Breaking resistance

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877539 Siemens 6SL3501-1BE32-0BA0 Braking resistor

User & Safety Instructions

User & Safety Instructions 2877539 Siemens 6SL3501-1BE32-0BA0 Braking resistor

Description

SINAMICS G115D braking resistor FSB rated power 200W Peak power 1200W 10% duty cycle at 120s cycle

This text is machine translated.