• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV1440-4BN10 6XV14404BN10 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 10 m
Product type

PLC cable

Type

6XV1440-4BN10

Manufacturer part #

6XV14404BN10

Height

9 mm

Length

10 m

Content

1 pc(s)

Series

Siemens-HMI

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732091 Siemens 6XV1440-4BN10 6XV14404BN10 PLC cable

User & Safety Instructions

User & Safety Instructions 1732091 Siemens 6XV1440-4BN10 6XV14404BN10 PLC cable

Description

GAMMA instabus Switch actuator N567 4x 8A, V AC

More interesting products

(*All information is plus legal VAT)